AON7244 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5,120
Unit Price: $12.40000
Datasheet

Similar


onsemi
In Stock: 10,670
Unit Price: $21.43000
Datasheet

Similar


onsemi
In Stock: 2,584
Unit Price: $14.21000
Datasheet

Similar


onsemi
In Stock: 962
Unit Price: $14.12000
Datasheet
AON7421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7244

DigiKey Part Number
785-1299-2-ND - Tape & Reel (TR)
785-1299-1-ND - Cut Tape (CT)
785-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7244
Description
MOSFET N-CH 60V 20A/50A 8DFN
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2435 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes