14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4066D-Q100,11

DigiKey Part Number
1727-74HCT4066D-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT4066D-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT4066D-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4066D-Q100,11
Description
IC SWITCH SPST-NO X 4 20OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4066D-Q100,11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
20Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
44ns, 30ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,659
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.57300$35.73
50$2.96640$148.32
100$2.77720$277.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.89408$4,735.20
5,000$1.83937$9,196.85
Manufacturers Standard Package