74HC14PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,030
Unit Price: $1.96000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $2.86000
Datasheet

Similar


STMicroelectronics
In Stock: 20,321
Unit Price: $7.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,994
Unit Price: $6.69000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14PW-Q100,118

DigiKey Part Number
1727-2614-2-ND - Tape & Reel (TR)
1727-2614-1-ND - Cut Tape (CT)
1727-2614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14PW-Q100,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.98300$19.83
50$1.61860$80.93
100$1.50610$150.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.94531$2,363.28
5,000$0.91450$4,572.50
Manufacturers Standard Package