74AHCT14PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.49000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,500
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 2,475
Unit Price: $0.74000
Datasheet

Similar


onsemi
In Stock: 4,169
Unit Price: $0.56000
Datasheet

Similar


onsemi
In Stock: 2,490
Unit Price: $0.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,769
Unit Price: $1.38000
Datasheet

Similar


Texas Instruments
In Stock: 9,773
Unit Price: $0.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.13210
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,780
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,986
Unit Price: $0.79000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT14PW-Q100,11

DigiKey Part Number
1727-74AHCT14PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74AHCT14PW-Q100,11CT-ND - Cut Tape (CT)
1727-74AHCT14PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT14PW-Q100,11
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.32500$23.25
50$1.90580$95.29
100$1.77610$177.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.24489$3,112.22
5,000$1.20622$6,031.10
Manufacturers Standard Package