0915AT43A0026E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0915AT43A0026E

0915AT43A0026001E

DigiKey Part Number
712-0915AT43A0026001ETR-ND - Tape & Reel (TR)
712-0915AT43A0026001ECT-ND - Cut Tape (CT)
712-0915AT43A0026001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0915AT43A0026001E
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0915AT43A0026001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-8.5dB
Gain
-1dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.70000$6.70
10$4.77900$47.79
25$4.30360$107.59
100$3.77570$377.57
250$3.52444$881.11
500$3.37298$1,686.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.24840$3,248.40
2,000$3.14580$6,291.60
3,000$3.09439$9,283.17
5,000$3.03748$15,187.40
7,000$3.00420$21,029.40
10,000$2.97219$29,721.90
25,000$2.90331$72,582.75
Manufacturers Standard Package