QSCF500Q5R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q5R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q5R6C1GV001T |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q5R6C1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.74730 | $74.73 |
| 500 | $0.54826 | $274.13 |
| 1,000 | $0.45394 | $453.94 |
| 2,500 | $0.44705 | $1,117.62 |
| 5,000 | $0.43814 | $2,190.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41096 | $4,109.60 |
| 20,000 | $0.38858 | $7,771.60 |
| 30,000 | $0.37737 | $11,321.10 |
| 50,000 | $0.36854 | $18,427.00 |
| 70,000 | $0.33624 | $23,536.80 |