QSCF500Q4R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q4R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q4R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q4R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q4R7B1GV001T |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q4R7B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.98400 | $49.20 |
| 100 | $0.90720 | $90.72 |
| 500 | $0.83870 | $419.35 |
| 1,000 | $0.78697 | $786.97 |
| 2,500 | $0.61887 | $1,547.18 |
| 5,000 | $0.60092 | $3,004.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51930 | $5,193.00 |
| 20,000 | $0.49135 | $9,827.00 |
| 30,000 | $0.41023 | $12,306.90 |
| 50,000 | $0.39705 | $19,852.50 |
| 70,000 | $0.38935 | $27,254.50 |
| 100,000 | $0.38194 | $38,194.00 |
| 120,000 | $0.37843 | $45,411.60 |