X2Y 101X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDK101W404M1GV001E

DigiKey Part Number
709-EMDK101W404M1GV001ETR-ND - Tape & Reel (TR)
709-EMDK101W404M1GV001ECT-ND - Cut Tape (CT)
709-EMDK101W404M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDK101W404M1GV001E
Description
CAP CER 0.4UF 100V X7R 1410
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.4 µF ±20% 100V Ceramic Capacitor X7R 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDK101W404M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
1410 (3524 Metric)
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.50000$15.50
10$10.42700$104.27
50$9.22560$461.28
100$7.94640$794.64
500$6.73844$3,369.22
1,000$6.41315$6,413.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.14531$12,290.62
4,000$5.92472$23,698.88
6,000$5.81421$34,885.26
10,000$5.69171$56,917.10
14,000$5.62008$78,681.12
Manufacturers Standard Package