X2Y Series 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCF500W102M1GV001T

DigiKey Part Number
709-EMCF500W102M1GV001TTR-ND - Tape & Reel (TR)
709-EMCF500W102M1GV001TCT-ND - Cut Tape (CT)
709-EMCF500W102M1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCF500W102M1GV001T
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCF500W102M1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.045" L x 0.025" W (1.14mm x 0.64mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.51mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.71500$17.15
50$1.26300$63.15
100$1.12320$112.32
500$0.88780$443.90
1,000$0.81510$815.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.70619$2,824.76
8,000$0.66574$5,325.92
12,000$0.64549$7,745.88
20,000$0.62304$12,460.80
28,000$0.60992$17,077.76
40,000$0.59729$23,891.60
48,000$0.59131$28,382.88
96,000$0.57116$54,831.36
100,000$0.57009$57,009.00
Manufacturers Standard Package