UMK316BBJ106ML-T | |
---|---|
DigiKey Part Number | 587-3248-2-ND - Tape & Reel (TR) 587-3248-1-ND - Cut Tape (CT) 587-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BBJ106ML-T |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BBJ106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18400 | $59.20 |
100 | $1.05020 | $105.02 |
500 | $0.82718 | $413.59 |
1,000 | $0.75837 | $758.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.68607 | $1,372.14 |
4,000 | $0.63662 | $2,546.48 |
6,000 | $0.60774 | $3,646.44 |
10,000 | $0.57864 | $5,786.40 |
14,000 | $0.55105 | $7,714.70 |
20,000 | $0.54914 | $10,982.80 |
24,000 | $0.52275 | $12,546.00 |