1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

TMK325B7226MM-TR

DigiKey Part Number
587-2784-2-ND - Tape & Reel (TR)
587-2784-1-ND - Cut Tape (CT)
587-2784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK325B7226MM-TR
Description
CAP CER 22UF 25V X7R 1210
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
TMK325B7226MM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,771
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.59000$45.90
50$3.58160$179.08
100$3.25890$325.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.69222$1,346.11
1,000$2.45180$2,451.80
1,500$2.40095$3,601.42
2,500$2.34871$5,871.78
3,500$2.29368$8,027.88
5,000$2.23906$11,195.30
6,000$2.15042$12,902.52
12,000$2.13786$25,654.32
Manufacturers Standard Package