NX3L1T53GM,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306GM,125

DigiKey Part Number
568-4187-2-ND - Tape & Reel (TR)
568-4187-1-ND - Cut Tape (CT)
568-4187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306GM,125
Description
IC XLTR VL BIDIR 8-XQFNU
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
PCA9306GM,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFNU (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,761
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.61000$6.61
10$4.70700$47.07
25$4.23920$105.98
100$3.71860$371.86
250$3.47128$867.82
500$3.32166$1,660.83
1,000$3.29416$3,294.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.01402$12,056.08
8,000$2.94543$23,563.44
12,000$2.91107$34,932.84
20,000$2.87302$57,460.40
28,000$2.85078$79,821.84
Manufacturers Standard Package