74HC14D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.12000
Datasheet

Direct


onsemi
In Stock: 53,759
Unit Price: $3.34000
Datasheet

Direct


onsemi
In Stock: 7,165
Unit Price: $3.51000
Datasheet

Similar


STMicroelectronics
In Stock: 5,047
Unit Price: $7.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.08000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,806
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,002
Unit Price: $5.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,437
Unit Price: $7.10000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14D-Q100,118

DigiKey Part Number
1727-1029-2-ND - Tape & Reel (TR)
1727-1029-1-ND - Cut Tape (CT)
1727-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC14D-Q100,118
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC14D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.08900$20.89
50$1.70840$85.42
100$1.59090$159.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.26525$3,163.12
5,000$1.22606$6,130.30
Manufacturers Standard Package