74HC132D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1027-2-ND - Tape & Reel (TR) 1727-1027-1-ND - Cut Tape (CT) 1727-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132D-Q100,118 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.77360 | $88.68 |
| 100 | $1.65290 | $165.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31659 | $3,291.47 |
| 5,000 | $1.27607 | $6,380.35 |