74AHCT244D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT244D-Q100,11TR-ND - Tape & Reel (TR) 1727-74AHCT244D-Q100,11CT-ND - Cut Tape (CT) 1727-74AHCT244D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT244D-Q100,11 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.09100 | $50.91 |
| 50 | $4.25720 | $212.86 |
| 100 | $3.99850 | $399.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31456 | $6,629.12 |
| 4,000 | $3.22291 | $12,891.64 |