PNM0402E5001BST1 | |
|---|---|
DigiKey Part Number | 541-1901-2-ND - Tape & Reel (TR) 541-1901-1-ND - Cut Tape (CT) 541-1901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM0402E5001BST1 |
Description | RES SMD 5K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM0402E5001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 10 | $5.58800 | $55.88 |
| 25 | $5.18240 | $129.56 |
| 50 | $5.04360 | $252.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.20749 | $5,207.49 |
| 2,000 | $3.65681 | $7,313.62 |