CRCW0805120RFKEAHP | |
|---|---|
DigiKey Part Number | 541-120TTR-ND - Tape & Reel (TR) 541-120TCT-ND - Cut Tape (CT) 541-120TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805120RFKEAHP |
Description | RES SMD 120 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.58480 | $14.62 |
| 50 | $0.50000 | $25.00 |
| 100 | $0.35050 | $35.05 |
| 250 | $0.30684 | $76.71 |
| 500 | $0.28902 | $144.51 |
| 1,000 | $0.27889 | $278.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17621 | $881.05 |
| 10,000 | $0.16580 | $1,658.00 |
| 15,000 | $0.16490 | $2,473.50 |
| 25,000 | $0.16388 | $4,097.00 |
| 35,000 | $0.16327 | $5,714.45 |
| 50,000 | $0.16266 | $8,133.00 |
| 60,000 | $0.16237 | $9,742.20 |
| 120,000 | $0.16137 | $19,364.40 |
| 125,000 | $0.16131 | $20,163.75 |