CRCW20101K33FKEF | |
|---|---|
DigiKey Part Number | 541-1.33KACTR-ND - Tape & Reel (TR) 541-1.33KACCT-ND - Cut Tape (CT) 541-1.33KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K33FKEF |
Description | RES SMD 1.33K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K33FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.76040 | $19.01 |
| 50 | $0.65260 | $32.63 |
| 100 | $0.54830 | $54.83 |
| 250 | $0.47484 | $118.71 |
| 500 | $0.42816 | $214.08 |
| 1,000 | $0.38843 | $388.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33224 | $1,328.96 |
| 8,000 | $0.30345 | $2,427.60 |
| 12,000 | $0.29766 | $3,571.92 |
| 20,000 | $0.29596 | $5,919.20 |
| 28,000 | $0.29070 | $8,139.60 |
| 40,000 | $0.28545 | $11,418.00 |
| 48,000 | $0.28273 | $13,571.04 |
| 96,000 | $0.27376 | $26,280.96 |
| 100,000 | $0.27329 | $27,329.00 |