HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-8.000MHZ-B2-T

DigiKey Part Number
535-9089-2-ND - Tape & Reel (TR)
535-9089-1-ND - Cut Tape (CT)
535-9089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-8.000MHZ-B2-T
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-8.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.77000$17.70
25$1.67720$41.93
50$1.60880$80.44
100$1.54200$154.20
250$1.45808$364.52
500$1.39788$698.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23414$1,234.14
2,000$0.98245$1,964.90
Manufacturers Standard Package