0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9160-02

DigiKey Part Number
5923-0697H9160-02CT-ND - Cut Tape (CT)
5923-0697H9160-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9160-02
Description
FUSE BRD MT 16A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9160-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
610.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
5$3.54000$17.70
10$3.27200$32.72
50$2.71180$135.59
100$2.50220$250.22
250$2.24948$562.37
500$2.07486$1,037.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.80360$1,803.60
2,000$1.66262$3,325.24
3,000$1.58495$4,754.85
5,000$1.49188$7,459.40
7,000$1.43334$10,033.38
10,000$1.37354$13,735.40
25,000$1.29679$32,419.75
Manufacturers Standard Package