0697H4000-02 | |
|---|---|
DigiKey Part Number | 5923-0697H4000-02CT-ND - Cut Tape (CT) 5923-0697H4000-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H4000-02 |
Description | FUSE BRD MT 4A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H4000-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 85.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 5 | $3.26400 | $16.32 |
| 10 | $3.01900 | $30.19 |
| 50 | $2.50140 | $125.07 |
| 100 | $2.30800 | $230.80 |
| 250 | $2.07520 | $518.80 |
| 500 | $1.91432 | $957.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.76542 | $1,765.42 |
| 2,000 | $1.62742 | $3,254.84 |
| 3,000 | $1.55142 | $4,654.26 |
| 5,000 | $1.46034 | $7,301.70 |
| 7,000 | $1.40304 | $9,821.28 |
| 10,000 | $1.34452 | $13,445.20 |
| 25,000 | $1.26661 | $31,665.25 |