B32921C3473M189 | |
|---|---|
DigiKey Part Number | 495-4954-2-ND - Tape & Reel (TR) 495-4954-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3473M189 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.62200 | $26.22 |
| 50 | $1.96700 | $98.35 |
| 100 | $1.76700 | $176.70 |
| 500 | $1.42892 | $714.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $1.09647 | $1,425.41 |
| 2,600 | $1.02867 | $2,674.54 |
| 3,900 | $0.99471 | $3,879.37 |
| 6,500 | $0.95709 | $6,221.09 |
| 9,100 | $0.93509 | $8,509.32 |
| 13,000 | $0.91394 | $11,881.22 |
| 15,600 | $0.90391 | $14,101.00 |
| 31,200 | $0.88021 | $27,462.55 |