PCV2A100MCL1GS | |
|---|---|
DigiKey Part Number | 493-4571-2-ND - Tape & Reel (TR) 493-4571-1-ND - Cut Tape (CT) 493-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.12000 | $31.12 |
| 10 | $21.10100 | $211.01 |
| 50 | $16.93760 | $846.88 |
| 100 | $15.62400 | $1,562.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $13.62488 | $5,449.95 |
| 800 | $12.87159 | $10,297.27 |
| 1,200 | $12.49163 | $14,989.96 |
| 2,000 | $12.06819 | $24,136.38 |
| 2,800 | $11.81940 | $33,094.32 |
| 4,000 | $11.65138 | $46,605.52 |