Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H471FA01D

DigiKey Part Number
490-8207-2-ND - Tape & Reel (TR)
490-8207-1-ND - Cut Tape (CT)
490-8207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471FA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49800$4.98
50$0.34760$17.38
100$0.30020$30.02
500$0.22142$110.71
1,000$0.19727$197.27
2,500$0.17185$429.62
5,000$0.15656$782.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13116$1,311.60
20,000$0.12566$2,513.20
30,000$0.12503$3,750.90
50,000$0.12008$6,004.00
70,000$0.11967$8,376.90
100,000$0.11853$11,853.00
120,000$0.11697$14,036.40
240,000$0.11173$26,815.20
250,000$0.11146$27,865.00
Manufacturers Standard Package