LQW15AN8N1G80D | |
|---|---|
DigiKey Part Number | 490-7679-2-ND - Tape & Reel (TR) 490-7679-1-ND - Cut Tape (CT) 490-7679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN8N1G80D |
Description | FIXED IND 8.1NH 1.5A 0.069OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.1 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN8N1G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.1 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.05400 | $10.54 |
| 100 | $0.86840 | $86.84 |
| 1,000 | $0.71389 | $713.89 |
| 5,000 | $0.62276 | $3,113.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59897 | $5,989.70 |
| 20,000 | $0.56483 | $11,296.60 |
| 30,000 | $0.54579 | $16,373.70 |
| 50,000 | $0.52274 | $26,137.00 |
| 70,000 | $0.50811 | $35,567.70 |
| 100,000 | $0.49306 | $49,306.00 |