LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN4N3B00D

DigiKey Part Number
490-6824-2-ND - Tape & Reel (TR)
490-6824-1-ND - Cut Tape (CT)
490-6824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN4N3B00D
Description
FIXED IND 4.3NH 750MA 0.07OHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.3 nH Unshielded Drum Core, Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN4N3B00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.3 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.76800$7.68
100$0.63230$63.23
1,000$0.51979$519.79
5,000$0.45336$2,266.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.42748$4,274.80
20,000$0.40310$8,062.00
30,000$0.38950$11,685.00
50,000$0.37304$18,652.00
70,000$0.36258$25,380.60
100,000$0.35183$35,183.00
Manufacturers Standard Package