GRM31C5C1H104JA01L | |
|---|---|
DigiKey Part Number | 490-6505-2-ND - Tape & Reel (TR) 490-6505-1-ND - Cut Tape (CT) 490-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C1H104JA01L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C1H104JA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $2.24200 | $22.42 |
| 50 | $1.66680 | $83.34 |
| 100 | $1.42300 | $142.30 |
| 500 | $1.19602 | $598.01 |
| 1,000 | $1.10463 | $1,104.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.97153 | $1,943.06 |
| 4,000 | $0.95022 | $3,800.88 |
| 6,000 | $0.94588 | $5,675.28 |
| 10,000 | $0.92045 | $9,204.50 |
| 14,000 | $0.89998 | $12,599.72 |
| 20,000 | $0.88030 | $17,606.00 |
| 24,000 | $0.87098 | $20,903.52 |
| 48,000 | $0.83957 | $40,299.36 |
| 50,000 | $0.83790 | $41,895.00 |