GRM1555C1H1R5WA01D | |
|---|---|
DigiKey Part Number | 490-6213-2-ND - Tape & Reel (TR) 490-6213-1-ND - Cut Tape (CT) 490-6213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R5WA01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R5WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51500 | $5.15 |
| 50 | $0.35780 | $17.89 |
| 100 | $0.31040 | $31.04 |
| 500 | $0.20766 | $103.83 |
| 1,000 | $0.18070 | $180.70 |
| 2,500 | $0.16076 | $401.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12271 | $1,227.10 |
| 20,000 | $0.12153 | $2,430.60 |
| 30,000 | $0.12093 | $3,627.90 |
| 50,000 | $0.12023 | $6,011.50 |
| 70,000 | $0.11982 | $8,387.40 |
| 100,000 | $0.11941 | $11,941.00 |
| 120,000 | $0.11921 | $14,305.20 |
| 240,000 | $0.11644 | $27,945.60 |
| 250,000 | $0.11615 | $29,037.50 |