Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H110JA01D

DigiKey Part Number
490-5923-2-ND - Tape & Reel (TR)
490-5923-1-ND - Cut Tape (CT)
490-5923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H110JA01D
Description
CAP CER 11PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H110JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,839
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35900$3.59
50$0.24680$12.34
100$0.21240$21.24
500$0.15406$77.03
1,000$0.13610$136.10
2,500$0.11685$292.12
5,000$0.10597$529.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07943$794.30
20,000$0.07859$1,571.80
30,000$0.07817$2,345.10
50,000$0.07768$3,884.00
70,000$0.07738$5,416.60
100,000$0.07709$7,709.00
120,000$0.07649$9,178.80
240,000$0.07262$17,428.80
250,000$0.07242$18,105.00
Manufacturers Standard Package