GCM188R71H224KA64D | |
|---|---|
DigiKey Part Number | 490-5402-2-ND - Tape & Reel (TR) 490-5402-1-ND - Cut Tape (CT) 490-5402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H224KA64D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H224KA64D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68600 | $6.86 |
| 50 | $0.48360 | $24.18 |
| 100 | $0.42070 | $42.07 |
| 500 | $0.31566 | $157.83 |
| 1,000 | $0.28346 | $283.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23758 | $950.32 |
| 8,000 | $0.19219 | $1,537.52 |
| 12,000 | $0.18684 | $2,242.08 |
| 20,000 | $0.18566 | $3,713.20 |
| 28,000 | $0.17644 | $4,940.32 |
| 40,000 | $0.17577 | $7,030.80 |
| 48,000 | $0.17120 | $8,217.60 |