Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render
0603 (1608 Metric)

GCM188R71C105KA64D

DigiKey Part Number
490-5241-2-ND - Tape & Reel (TR)
490-5241-1-ND - Cut Tape (CT)
490-5241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71C105KA64D
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
GCM188R71C105KA64D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69400$6.94
50$0.49020$24.51
100$0.42720$42.72
500$0.32120$160.60
1,000$0.28845$288.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22763$910.52
8,000$0.21041$1,683.28
12,000$0.20180$2,421.60
20,000$0.19225$3,845.00
28,000$0.18667$5,226.76
40,000$0.18131$7,252.40
48,000$0.17876$8,580.48
96,000$0.17021$16,340.16
100,000$0.16975$16,975.00
Manufacturers Standard Package