Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E181KA01D

DigiKey Part Number
490-3175-2-ND - Tape & Reel (TR)
490-3175-1-ND - Cut Tape (CT)
490-3175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E181KA01D
Description
CAP CER 180PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E181KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10600$1.06
50$0.07020$3.51
100$0.05870$5.87
500$0.04030$20.15
1,000$0.03459$34.59
2,500$0.02865$71.62
5,000$0.02511$125.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01798$269.70
30,000$0.01775$532.50
45,000$0.01763$793.35
75,000$0.01669$1,251.75
105,000$0.01599$1,678.95
150,000$0.01536$2,304.00
180,000$0.01386$2,494.80
Manufacturers Standard Package