LQG15HS27NJ02D | |
|---|---|
DigiKey Part Number | 490-2628-2-ND - Tape & Reel (TR) 490-2628-1-ND - Cut Tape (CT) 490-2628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS27NJ02D |
Description | FIXED IND 27NH 350MA 0.46OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 350 mA 460mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS27NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.24340 | $24.34 |
| 1,000 | $0.20047 | $200.47 |
| 5,000 | $0.17480 | $874.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16811 | $1,681.10 |
| 20,000 | $0.15850 | $3,170.00 |
| 30,000 | $0.15314 | $4,594.20 |
| 50,000 | $0.14666 | $7,333.00 |
| 70,000 | $0.14254 | $9,977.80 |
| 100,000 | $0.13830 | $13,830.00 |
| 250,000 | $0.12799 | $31,997.50 |
| 500,000 | $0.12072 | $60,360.00 |