Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H162JA01D

DigiKey Part Number
490-1456-2-ND - Tape & Reel (TR)
490-1456-1-ND - Cut Tape (CT)
490-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H162JA01D
Description
CAP CER 1600PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H162JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
50$0.23660$11.83
100$0.20400$20.40
500$0.14734$73.67
1,000$0.13013$130.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08063$322.52
8,000$0.07962$636.96
12,000$0.07909$949.08
20,000$0.07849$1,569.80
28,000$0.07814$2,187.92
40,000$0.07778$3,111.20
48,000$0.07761$3,725.28
96,000$0.07401$7,104.96
100,000$0.07375$7,375.00
Manufacturers Standard Package