LQW15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN15NJ00D

DigiKey Part Number
490-1148-2-ND - Tape & Reel (TR)
490-1148-1-ND - Cut Tape (CT)
490-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN15NJ00D
Description
FIXED IND 15NH 460MA 0.16OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Drum Core, Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN15NJ00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144,462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.70300$7.03
100$0.58000$58.00
1,000$0.47707$477.07
5,000$0.41610$2,080.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39233$3,923.30
20,000$0.36995$7,399.00
30,000$0.35747$10,724.10
50,000$0.34236$17,118.00
70,000$0.33276$23,293.20
100,000$0.32289$32,289.00
250,000$0.30634$76,585.00
Manufacturers Standard Package