Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chip Ferrite Bead Black Field
cut-tape-render

BLM15AG102SN1D

DigiKey Part Number
490-1007-2-ND - Tape & Reel (TR)
490-1007-1-ND - Cut Tape (CT)
490-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG102SN1D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG102SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598,620
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35100$3.51
25$0.30360$7.59
50$0.27080$13.54
100$0.24390$24.39
250$0.21048$52.62
500$0.18764$93.82
1,000$0.16668$166.68
5,000$0.12365$618.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10941$1,094.10
20,000$0.09688$1,937.60
Manufacturers Standard Package