AS Inductor 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS0608N9JTR

DigiKey Part Number
478-7179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS0608N9JTR
Description
FIXED IND 8.9NH 2.9A 7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.9 nH Unshielded Wirewound Inductor 2.9 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
8.9 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
90 @ 400MHz
Frequency - Self Resonant
4.3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
400 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0608 (1618 Metric)
Size / Dimension
0.064" L x 0.072" W (1.63mm x 1.83mm)
Height - Seated (Max)
0.059" (1.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.67491$6,699.64