0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
0805 (2012 Metric) 1,40mm

0805YD106KAT2A

DigiKey Part Number
478-5165-2-ND - Tape & Reel (TR)
478-5165-1-ND - Cut Tape (CT)
478-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YD106KAT2A
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19100$11.91
50$0.85660$42.83
100$0.75630$75.63
500$0.59540$297.70
1,000$0.53275$532.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47722$1,431.66
6,000$0.44490$2,669.40
9,000$0.42246$3,802.14
15,000$0.41076$6,161.40
21,000$0.40028$8,405.88
30,000$0.39020$11,706.00
36,000$0.38542$13,875.12
72,000$0.37751$27,180.72
75,000$0.36848$27,636.00
Manufacturers Standard Package