KGM15AR71H103JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H103JTCT-ND - Cut Tape (CT) 478-KGM15AR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103JT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.21480 | $21.48 |
| 500 | $0.15620 | $78.10 |
| 1,000 | $0.13806 | $138.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09829 | $393.16 |
| 8,000 | $0.09711 | $776.88 |
| 12,000 | $0.09650 | $1,158.00 |
| 20,000 | $0.09223 | $1,844.60 |
| 28,000 | $0.08892 | $2,489.76 |
| 40,000 | $0.08574 | $3,429.60 |
| 48,000 | $0.08515 | $4,087.20 |