0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H2R7CH

DigiKey Part Number
478-KGM05ACG1H2R7CHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H2R7CHCT-ND - Cut Tape (CT)
478-KGM05ACG1H2R7CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H2R7CH
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H2R7CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.77600$7.76
50$0.54560$27.28
100$0.47630$47.63
500$0.35290$176.45
1,000$0.31410$314.10
2,500$0.27425$685.62
5,000$0.25404$1,270.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14858$1,485.80
30,000$0.14678$4,403.40
50,000$0.14043$7,021.50
70,000$0.13672$9,570.40
100,000$0.13315$13,315.00
120,000$0.13146$15,775.20
240,000$0.12577$30,184.80
250,000$0.12547$31,367.50
Manufacturers Standard Package