LY G6SP-BBDB-36-1-140-R18-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY G6SP-CADB-36-1-Z

DigiKey Part Number
475-LYG6SP-CADB-36-1-ZTR-ND - Tape & Reel (TR)
475-LYG6SP-CADB-36-1-ZCT-ND - Cut Tape (CT)
475-LYG6SP-CADB-36-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY G6SP-CADB-36-1-Z
Description
LED TOPLED YLW 589NM 6PLCC
Customer Reference
Detailed Description
LED Lighting Color Advanced Power TOPLED® Yellow 589nm (583nm ~ 595nm) 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
589nm (583nm ~ 595nm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
2.25V
Lumens/Watt @ Current - Test
44 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
14lm (10lm ~ 19lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-PLCC
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
50°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable