0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608X5R1C106M080AB

DigiKey Part Number
445-9065-2-ND - Tape & Reel (TR)
445-9065-1-ND - Cut Tape (CT)
445-9065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1C106M080AB
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1C106M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.27000$3.27
10$1.97700$19.77
50$1.46060$73.03
100$1.30300$130.30
500$1.03778$518.89
1,000$0.95585$955.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73607$2,944.28
8,000$0.73022$5,841.76
12,000$0.72718$8,726.16
20,000$0.72372$14,474.40
28,000$0.72164$20,205.92
40,000$0.71960$28,784.00
48,000$0.71761$34,445.28
96,000$0.69443$66,665.28
100,000$0.69321$69,321.00
Manufacturers Standard Package