C1005C0G1H221F050BA | |
|---|---|
DigiKey Part Number | 445-7015-2-ND - Tape & Reel (TR) 445-7015-1-ND - Cut Tape (CT) 445-7015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221F050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.55340 | $77.67 |
| 100 | $1.38690 | $138.69 |
| 500 | $1.10842 | $554.21 |
| 1,000 | $1.02226 | $1,022.26 |
| 2,500 | $0.93147 | $2,328.68 |
| 5,000 | $0.87675 | $4,383.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79533 | $7,953.30 |
| 20,000 | $0.73121 | $14,624.20 |
| 30,000 | $0.72871 | $21,861.30 |
| 50,000 | $0.72585 | $36,292.50 |
| 70,000 | $0.72414 | $50,689.80 |
| 100,000 | $0.72245 | $72,245.00 |