CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)
High Capacitance Capacitor Measurement Tutorial

CGA5L2C0G1H104J160AA

DigiKey Part Number
445-6984-2-ND - Tape & Reel (TR)
445-6984-1-ND - Cut Tape (CT)
445-6984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2C0G1H104J160AA
Description
CAP CER 0.1UF 50V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2C0G1H104J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332,223
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.21900$32.19
50$2.41080$120.54
100$2.05440$205.44
500$1.96260$981.30
1,000$1.84296$1,842.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56568$3,131.36
4,000$1.51920$6,076.80
6,000$1.49591$8,975.46
10,000$1.47184$14,718.40
14,000$1.43800$20,132.00
20,000$1.43393$28,678.60
24,000$1.40244$33,658.56
Manufacturers Standard Package