CGA Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 0805 (2012 Metric)

CGA4C2C0G1H682J060AA

DigiKey Part Number
445-6945-2-ND - Tape & Reel (TR)
445-6945-1-ND - Cut Tape (CT)
445-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G1H682J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.05200$10.52
50$0.75220$37.61
100$0.66170$66.17
500$0.50844$254.22
1,000$0.46144$461.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.42844$1,713.76
8,000$0.37203$2,976.24
12,000$0.35304$4,236.48
20,000$0.34386$6,877.20
28,000$0.32454$9,087.12
40,000$0.32345$12,938.00
48,000$0.32293$15,500.64
96,000$0.30966$29,727.36
100,000$0.30896$30,896.00
Manufacturers Standard Package