0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C1005C0G1H470F050BA

DigiKey Part Number
445-5361-2-ND - Tape & Reel (TR)
445-5361-1-ND - Cut Tape (CT)
445-5361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H470F050BA
Description
CAP CER 47PF 50V C0G 0402
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H470F050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,420
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.87100$18.71
50$1.38060$69.03
100$1.23030$123.03
500$1.05380$526.90
1,000$0.89875$898.75
2,500$0.81625$2,040.62
5,000$0.76655$3,832.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70307$7,030.70
20,000$0.68152$13,630.40
30,000$0.67915$20,374.50
50,000$0.66956$33,478.00
70,000$0.65841$46,088.70
100,000$0.64768$64,768.00
120,000$0.64260$77,112.00
Manufacturers Standard Package