0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C1005X7R1C104K050BC

DigiKey Part Number
445-4952-2-ND - Tape & Reel (TR)
445-4952-1-ND - Cut Tape (CT)
445-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1C104K050BC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C104K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35900$3.59
50$0.24340$12.17
100$0.20990$20.99
500$0.15194$75.97
1,000$0.13585$135.85
2,500$0.12682$317.05
5,000$0.11304$565.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08810$881.00
20,000$0.08720$1,744.00
30,000$0.08554$2,566.20
50,000$0.08127$4,063.50
70,000$0.07878$5,514.60
100,000$0.07792$7,792.00
120,000$0.07524$9,028.80
240,000$0.07142$17,140.80
250,000$0.07121$17,802.50
Manufacturers Standard Package