FG28_Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E106MRT06

DigiKey Part Number
445-181284-1-ND - Cut Tape (CT)
445-181284-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X5R1E106MRT06
Description
CAP CER 10UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E106MRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.22700$22.27
50$1.65940$82.97
100$1.48400$148.40
500$1.18984$594.92
1,000$1.09895$1,098.95
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.04470$2,089.40
4,000$0.98198$3,927.92
6,000$0.95056$5,703.36
10,000$0.91379$9,137.90
14,000$0.89541$12,535.74
20,000$0.87584$17,516.80
24,000$0.86656$20,797.44
48,000$0.83598$40,127.04
Manufacturers Standard Package