C1005X7R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-1256-2-ND - Tape & Reel (TR) 445-1256-1-ND - Cut Tape (CT) 445-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H102K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.22060 | $11.03 |
| 100 | $0.18950 | $18.95 |
| 500 | $0.13658 | $68.29 |
| 1,000 | $0.12041 | $120.41 |
| 2,500 | $0.10336 | $258.40 |
| 5,000 | $0.09313 | $465.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06204 | $620.40 |
| 20,000 | $0.06135 | $1,227.00 |
| 30,000 | $0.06100 | $1,830.00 |
| 50,000 | $0.06060 | $3,030.00 |
| 70,000 | $0.06035 | $4,224.50 |
| 100,000 | $0.06012 | $6,012.00 |
| 120,000 | $0.06000 | $7,200.00 |
| 240,000 | $0.05961 | $14,306.40 |
| 250,000 | $0.05959 | $14,897.50 |