KSC(323,341,343,351,323)J(LFG,LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC(323,341,343,351,323)J(LFG,LFS)
C&K Switches for Medical Applications

Y31B43113FPLFG

DigiKey Part Number
401-1772-2-ND - Tape & Reel (TR)
401-1772-1-ND - Cut Tape (CT)
401-1772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31B43113FPLFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31B43113FPLFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,650
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.74386$7,487.72
4,000$3.55992$14,239.68
6,000$3.46180$20,770.80
10,000$3.34779$33,477.90
14,000$3.27834$45,896.76
20,000$3.20943$64,188.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.69000$6.69
10$5.74400$57.44
25$5.34880$133.72
100$4.77110$477.11
250$4.41928$1,104.82
500$4.17406$2,087.03
1,000$3.94863$3,948.63
Digi-Reel®
QuantityUnit PriceExt Price
1$5.71000$5.71
10$5.46600$54.66
25$5.25400$131.35
100$4.55980$455.98
250$4.16052$1,040.13
500$3.86632$1,933.16
1,000$3.46704$3,467.04
* All Digi-Reel orders will add a $55.00 reeling fee.